212A625-143 vs HX6408AVG feature comparison

212A625-143 BAE Systems

Buy Now Datasheet

HX6408AVG Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BAE SYSTEMS PLC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code DFP
Package Description DFP, DFP, FL40(UNSPEC)
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 40 ns 25 ns
JESD-30 Code R-CDFP-F40 R-CDFP-F40
Length 28.702 mm 19.685 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1496 mm 3.7084 mm
Supply Voltage-Max (Vsup) 3.46 V 3.6 V
Supply Voltage-Min (Vsup) 3.14 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 27.051 mm 18.034 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code FL40(UNSPEC)
Screening Level 38535V;38534K;883S
Standby Current-Max 0.004 A
Standby Voltage-Min 3 V
Terminal Finish TIN LEAD
Total Dose 500k Rad(Si) V

Compare 212A625-143 with alternatives

Compare HX6408AVG with alternatives