212A625-143
vs
212A625-155
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BAE SYSTEMS PLC
BAE SYSTEMS PLC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
40 ns
55 ns
JESD-30 Code
R-CDFP-F40
R-CDFP-F40
Length
28.702 mm
28.702 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1496 mm
3.1496 mm
Supply Voltage-Max (Vsup)
3.46 V
3.46 V
Supply Voltage-Min (Vsup)
3.14 V
3.14 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
27.051 mm
27.051 mm
Base Number Matches
1
1
Screening Level
MIL-PRF-38535
Compare 212A625-143 with alternatives
Compare 212A625-155 with alternatives