Part Details for 2123LBM2525LSN2110 by Fenghua (HK) Electronics Ltd
Overview of 2123LBM2525LSN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2123LBM2525LSN2110
2123LBM2525LSN2110 CAD Models
2123LBM2525LSN2110 Part Data Attributes
|
2123LBM2525LSN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2123LBM2525LSN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1850 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2123LBM2525LSN2110
This table gives cross-reference parts and alternative options found for 2123LBM2525LSN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2123LBM2525LSN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123LBM2525LSN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LSN2110 vs 1123LBM2525LSN7110 |
LV010M12K0BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 2123LBM2525LSN2110 vs LV010M12K0BP442525 |
LV010M12K0BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 2123LBM2525LSN2110 vs LV010M12K0BP5-2525 |
LV010M12K0BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 2123LBM2525LSN2110 vs LV010M12K0BP542525 |
LV010M12K0BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 2123LBM2525LSN2110 vs LV010M12K0BP3-2525 |
2123LBM2525LSN5110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LSN2110 vs 2123LBM2525LSN5110 |
SLJ129M010S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | Teapo Electronic Corporation | 2123LBM2525LSN2110 vs SLJ129M010S1A5R25K |
1123LBM2525LHN2110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LSN2110 vs 1123LBM2525LHN2110 |
2123LBM2525LHN3110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LSN2110 vs 2123LBM2525LHN3110 |
1123LBM2525LSN1110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LSN2110 vs 1123LBM2525LSN1110 |