Part Details for SLJ129M010S1A5R25K by Teapo Electronic Corporation
Overview of SLJ129M010S1A5R25K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLJ129M010S1A5R25K
SLJ129M010S1A5R25K CAD Models
SLJ129M010S1A5R25K Part Data Attributes
|
SLJ129M010S1A5R25K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLJ129M010S1A5R25K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 61 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2050 mA | |
Series | LJ | |
Terminal Pitch | 10 mm |
Alternate Parts for SLJ129M010S1A5R25K
This table gives cross-reference parts and alternative options found for SLJ129M010S1A5R25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLJ129M010S1A5R25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2123LBM2525LHN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ129M010S1A5R25K vs 2123LBM2525LHN7110 |
1123LBM2525LHN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ129M010S1A5R25K vs 1123LBM2525LHN9110 |
LV010M12K0BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | SLJ129M010S1A5R25K vs LV010M12K0BP5-2525 |
8123LBM2525LSN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ129M010S1A5R25K vs 8123LBM2525LSN7110 |
10MXC12000MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLJ129M010S1A5R25K vs 10MXC12000MEFCSN25X25 |
LV010M12K0BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | SLJ129M010S1A5R25K vs LV010M12K0BP342525 |
2123LBM2525LSN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ129M010S1A5R25K vs 2123LBM2525LSN4110 |
8123LBM2525LHN1110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ129M010S1A5R25K vs 8123LBM2525LHN1110 |
8123LBM2525LHN5110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ129M010S1A5R25K vs 8123LBM2525LHN5110 |
8123LBM2525LHN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ129M010S1A5R25K vs 8123LBM2525LHN9110 |