Part Details for LV010M12K0BP5-2525 by YAGEO Corporation
Overview of LV010M12K0BP5-2525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T | |
HN58X25256TI#S0 | Renesas Electronics Corporation | EEPROM |
Part Details for LV010M12K0BP5-2525
LV010M12K0BP5-2525 CAD Models
LV010M12K0BP5-2525 Part Data Attributes
|
LV010M12K0BP5-2525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV010M12K0BP5-2525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV010M12K0BP5-2525
This table gives cross-reference parts and alternative options found for LV010M12K0BP5-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV010M12K0BP5-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2123LBM2525LHN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 2123LBM2525LHN7110 |
1123LBM2525LHN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 1123LBM2525LHN9110 |
8123LBM2525LSN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 8123LBM2525LSN7110 |
10MXC12000MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LV010M12K0BP5-2525 vs 10MXC12000MEFCSN25X25 |
LV010M12K0BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LV010M12K0BP5-2525 vs LV010M12K0BP342525 |
2123LBM2525LSN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 2123LBM2525LSN4110 |
8123LBM2525LHN1110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 8123LBM2525LHN1110 |
8123LBM2525LHN5110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 8123LBM2525LHN5110 |
8123LBM2525LHN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 8123LBM2525LHN9110 |
2123LBM2525LSN5110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M12K0BP5-2525 vs 2123LBM2525LSN5110 |