-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1656
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2026-07-C2F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
2026-07-C2F-ND
|
DigiKey | GDT 75V 20KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5950 | Buy Now |
DISTI #
2026-07-C2F
|
Avnet Americas | GAS DISCHARGE TUBE,3-POLE,75V,1MM,W/FAIL SHORT MECH,BULK - Bulk (Alt: 2026-07-C2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6018 | Buy Now |
DISTI #
652-2026-07-C2F
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover 100V/s 75V 3 Pole RoHS: Not Compliant | 0 |
|
$1.5500 / $1.5900 | Order Now |
DISTI #
73771875
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-07-C2F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole | 0 |
|
$1.4000 / $2.9300 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$2.0460 / $3.7200 | Buy Now | |
DISTI #
2026-07-C2F
|
Avnet Abacus | GAS DISCHARGE TUBE,3-POLE,75V,1MM,W/FAIL SHORT MECH,BULK (Alt: 2026-07-C2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole | 0 |
|
$1.4000 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2026-07-C2F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-07-C2F
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for 2026-07-C2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-07-C2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-07-C2FLF | Telecom Protection Circuit, | Bourns Inc | 2026-07-C2F vs 2026-07-C2FLF |