Part Details for 2026-07-C4FLF by Bourns Inc
Overview of 2026-07-C4FLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2026RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape | |
ISL12026AIBZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I2C Bus™ and EEPROM | |
ISL72026SEHVF | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback |
Price & Stock for 2026-07-C4FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0795
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2026-07-C4FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
2026-07-C4FLF-ND
|
DigiKey | GDT 75V 20KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5950 | Buy Now |
DISTI #
2026-07-C4FLF
|
Avnet Americas | 2026 Series 3-Pole Gas Discharge Tube with Fail-Short Mechanism 75V Through Hole Bulk - Bulk (Alt: 2026-07-C4FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4664 / $1.6018 | Buy Now |
DISTI #
652-2026-07-C4FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 100V/s 75V 3 Pole RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
73771882
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-07-C4FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant | 0 |
|
$1.4000 / $2.9300 | Buy Now |
DISTI #
2026-07-C4FLF
|
Avnet Abacus | (Alt: 2026-07-C4FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant | 0 |
|
$1.4000 / $2.9300 | Buy Now |
Part Details for 2026-07-C4FLF
2026-07-C4FLF CAD Models
2026-07-C4FLF Part Data Attributes
|
2026-07-C4FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-07-C4FLF
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2026-07-C4FLF
This table gives cross-reference parts and alternative options found for 2026-07-C4FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-07-C4FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2026-7C4FLF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | 2026-07-C4FLF vs 2026-7C4FLF |
2026-07-C4F | Bourns Inc | $2.1050 | Telecom Protection Circuit, | 2026-07-C4FLF vs 2026-07-C4F |
2026-7C4F | Bourns Inc | Check for Price | Surge Protection Circuit, | 2026-07-C4FLF vs 2026-7C4F |