-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9360
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2026-07-C2LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$0.9250 | Buy Now |
DISTI #
2026-07-C2LF-ND
|
DigiKey | GDT 75V 20KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 9 Weeks Container: Tray |
770 In Stock |
|
$0.9923 / $2.5000 | Buy Now |
DISTI #
2026-07-C2LF
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 75VDC 40kA Thru-Hole Tray - Bulk (Alt: 2026-07-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9825 / $1.1161 | Buy Now |
DISTI #
75K9360
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 75VDC 40kA Thru-Hole Tray - Bulk (Alt: 75K9360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$1.3000 | Buy Now |
DISTI #
652-2026-07-C2LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3POLE 75VOLT RoHS: Compliant | 501 |
|
$0.9920 / $2.3800 | Buy Now |
DISTI #
71278860
|
RS | Gas Tube, 3 Elect, 75V, 20kA, 7.9 mm, TH Radial, Bulk pack, 2026 Series | Bourns 2026-07-C2LF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant |
458 In Stock |
|
$0.9530 / $1.3930 | Buy Now |
DISTI #
2026-07-C2LF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3POLE 75VOLT Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.1100 | Buy Now |
DISTI #
2026-07-C2LF
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 75VDC 40kA Thru-Hole Tray - Bulk (Alt: 2026-07-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9825 / $1.1161 | Buy Now |
DISTI #
75K9360
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 75VDC 40kA Thru-Hole Tray - Bulk (Alt: 75K9360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2026-07-C2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-07-C2LF
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for 2026-07-C2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-07-C2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-7C2LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2026-07-C2LF vs 2026-7C2LF |