Part Details for 201R18N1R0DV6E by Johanson Dielectrics Inc
Overview of 201R18N1R0DV6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201R18N1R0DV6E
201R18N1R0DV6E CAD Models
201R18N1R0DV6E Part Data Attributes
|
201R18N1R0DV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201R18N1R0DV6E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 201R18N1R0DV6E
This table gives cross-reference parts and alternative options found for 201R18N1R0DV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R18N1R0DV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201R18N1R0DV6U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 201R18N1R0DV6E vs 201R18N1R0DV6U |
1206A1R0D2NT10 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | 201R18N1R0DV6E vs 1206A1R0D2NT10 |
1206A1R0D2NT4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | 201R18N1R0DV6E vs 1206A1R0D2NT4 |
201R18N1R0DV4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 201R18N1R0DV6E vs 201R18N1R0DV4R |
201R18N1R0DV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 201R18N1R0DV6E vs 201R18N1R0DV4U |
201R18N1R0DV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 201R18N1R0DV6E vs 201R18N1R0DV4 |
201R18N1R0DV6T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 201R18N1R0DV6E vs 201R18N1R0DV6T |
1206A1R0D2PT4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | 201R18N1R0DV6E vs 1206A1R0D2PT4 |
201R18N1R0DV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 201R18N1R0DV6E vs 201R18N1R0DV4E |
1206A1R0D2PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | 201R18N1R0DV6E vs 1206A1R0D2PB |