Part Details for 200YXA100MCE16X25 by Rubycon Corporation
Overview of 200YXA100MCE16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200YXA100MCE16X25
200YXA100MCE16X25 CAD Models
200YXA100MCE16X25 Part Data Attributes
|
200YXA100MCE16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200YXA100MCE16X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200YXA100MCE16X25
This table gives cross-reference parts and alternative options found for 200YXA100MCE16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200YXA100MCE16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MCM1625RGN9110 | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200YXA100MCE16X25 vs 8101MCM1625RGN9110 |
ESZ107M200AM7AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 200YXA100MCE16X25 vs ESZ107M200AM7AA |
B43082A2107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 200YXA100MCE16X25 vs B43082A2107M000 |
RMX/TSAA-100/200-16X25X7. | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | 200YXA100MCE16X25 vs RMX/TSAA-100/200-16X25X7. |
2101MCM1625RGN211P | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200YXA100MCE16X25 vs 2101MCM1625RGN211P |
ESG107M200AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 200YXA100MCE16X25 vs ESG107M200AM7EA |
B43858C2107M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 200YXA100MCE16X25 vs B43858C2107M012 |
B43041A2107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 200YXA100MCE16X25 vs B43041A2107M001 |
EKMQ201EC3101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 200YXA100MCE16X25 vs EKMQ201EC3101ML25S |
EFL101M2DB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 200YXA100MCE16X25 vs EFL101M2DB |