Part Details for 200155FB044S200ZU by Suyin Group
Overview of 200155FB044S200ZU by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200155FB044S200ZU
200155FB044S200ZU CAD Models
200155FB044S200ZU Part Data Attributes
|
200155FB044S200ZU
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
200155FB044S200ZU
Suyin Group
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.197 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.929 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for 200155FB044S200ZU
This table gives cross-reference parts and alternative options found for 200155FB044S200ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200155FB044S200ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2049-2X22G | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 200155FB044S200ZU vs 2049-2X22G |
6090032-251-R | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Astron | 200155FB044S200ZU vs 6090032-251-R |
6090032-254-R | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Astron | 200155FB044S200ZU vs 6090032-254-R |
A1253HA-04P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 200155FB044S200ZU vs A1253HA-04P |
DF14-H-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug | Morethanall Co Ltd | 200155FB044S200ZU vs DF14-H-04 |
1312-44-W2-01-0 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | 200155FB044S200ZU vs 1312-44-W2-01-0 |
9000-222-502 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 200155FB044S200ZU vs 9000-222-502 |
RS2BE-C-22-G-LP-HT | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 200155FB044S200ZU vs RS2BE-C-22-G-LP-HT |
8000-422-504 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Methode Electronics Inc | 200155FB044S200ZU vs 8000-422-504 |
BRS-02-LPC-44-G-TN-SMCP | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 200155FB044S200ZU vs BRS-02-LPC-44-G-TN-SMCP |