Part Details for DF14-H-04 by Morethanall Co Ltd
Overview of DF14-H-04 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-141XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-141XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-141X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Part Details for DF14-H-04
DF14-H-04 CAD Models
DF14-H-04 Part Data Attributes
|
DF14-H-04
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-H-04
Morethanall Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.091 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.274 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 4 |
Alternate Parts for DF14-H-04
This table gives cross-reference parts and alternative options found for DF14-H-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-H-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1312-44-W2-10-1 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | DF14-H-04 vs 1312-44-W2-10-1 |
2832-44-S-30-0 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | DF14-H-04 vs 2832-44-S-30-0 |
9000-222-502 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | DF14-H-04 vs 9000-222-502 |
2RS2-44-SG-SMT-P-T/R | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DF14-H-04 vs 2RS2-44-SG-SMT-P-T/R |
6090032-251-R | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Astron | DF14-H-04 vs 6090032-251-R |
BG140-44-A-N-D | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, | Global Connector Technology | DF14-H-04 vs BG140-44-A-N-D |
A1252H-04P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | DF14-H-04 vs A1252H-04P |
280587-2 | HEADER CONNECTOR,PCB MNT,PLUG,44 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | DF14-H-04 vs 280587-2 |
DF13-H-1X04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking Mech, Plug | Morethanall Co Ltd | DF14-H-04 vs DF13-H-1X04 |
2RS2T-44-SG-SMT | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | DF14-H-04 vs 2RS2T-44-SG-SMT |