Part Details for 8000-422-504 by Methode Electronics Inc
Overview of 8000-422-504 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for 8000-422-504
8000-422-504 CAD Models
8000-422-504 Part Data Attributes
|
8000-422-504
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
8000-422-504
Methode Electronics Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.105 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 8000-422-504
This table gives cross-reference parts and alternative options found for 8000-422-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8000-422-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1312-44-W2-10-1 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | 8000-422-504 vs 1312-44-W2-10-1 |
2832-44-S-30-0 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 8000-422-504 vs 2832-44-S-30-0 |
9000-222-502 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 8000-422-504 vs 9000-222-502 |
2RS2-44-SG-SMT-P-T/R | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 8000-422-504 vs 2RS2-44-SG-SMT-P-T/R |
6090032-251-R | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Astron | 8000-422-504 vs 6090032-251-R |
BG140-44-A-N-D | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, | Global Connector Technology | 8000-422-504 vs BG140-44-A-N-D |
A1252H-04P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | 8000-422-504 vs A1252H-04P |
280587-2 | HEADER CONNECTOR,PCB MNT,PLUG,44 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 8000-422-504 vs 280587-2 |
DF13-H-1X04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking Mech, Plug | Morethanall Co Ltd | 8000-422-504 vs DF13-H-1X04 |
2RS2T-44-SG-SMT | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 8000-422-504 vs 2RS2T-44-SG-SMT |