Part Details for 2000.0010.11 by Schurter Electronic Components
Overview of 2000.0010.11 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000.0010.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2000.0010.11
|
Avnet Americas | Fuse Chip 0.5A 600V Slow Blow 2-Pin Solder Pad Surface Mount Bag - Bulk (Alt: 2000.0010.11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2000.0010.11
|
Avnet Americas | Fuse Chip 0.5A 600V Slow Blow 2-Pin Solder Pad Surface Mount Bag - Bulk (Alt: 2000.0010.11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2000.0010.11
|
Avnet Abacus | Fuse Chip 0.5A 600V Slow Blow 2-Pin Solder Pad Surface Mount Bag (Alt: 2000.0010.11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 2000.0010.11
2000.0010.11 CAD Models
2000.0010.11 Part Data Attributes:
|
2000.0010.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2000.0010.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.5A, 600VAC, 125VDC, 60A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 60 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.22 mm | |
Body Height | 3.22 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; GR; IEC; ITU; TIA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2000.0010.11
This table gives cross-reference parts and alternative options found for 2000.0010.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000.0010.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000.0010.24 | Electric Fuse, Time Lag Blow, 0.5A, 600VAC, 125VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 2000.0010.11 vs 2000.0010.24 |