Part Details for B0500T by Bourns Inc
Overview of B0500T by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B0500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
DISTI #
B0500T
|
Avnet Abacus | Fuse Chip 0.5A 600V 2-Pin Solder Pad Surface Mount T/R (Alt: B0500T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B0500T
B0500T CAD Models
B0500T Part Data Attributes:
|
B0500T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
B0500T
Bourns Inc
Electric Fuse, 0.5A, 600VAC, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for B0500T
This table gives cross-reference parts and alternative options found for B0500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP500 | Electric Fuse, 0.5A, 600VAC, 125VDC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | B0500T vs SMP500 |
2000.0010 | Electric Fuse, Time Lag Blow, 0.5A, 600VAC, 125VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | B0500T vs 2000.0010 |