2000.0010.11
vs
2000.001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 60 A
|
RATED BREAKING CAPACITY AT 125 VDC: 60 A
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
3.22 mm
|
3.22 mm
|
Body Height |
3.22 mm
|
3.22 mm
|
Body Length or Diameter |
10.1 mm
|
10.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BAG
|
|
Pre-arcing Time-Min |
1 ms
|
120000 ms
|
Rated Breaking Capacity |
60 A
|
60 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; GR; IEC; ITU; TIA; UL
|
CCC; CSA; GR; IEC; ITU; TIA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Base Number Matches |
1
|
10
|
|
|
|
Compare 2000.0010.11 with alternatives
Compare 2000.001 with alternatives