-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE DIP SW 10 P SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3524
|
Newark | Dip Switches/Sip Switches 10 Pos Side Act Sld |Alcoswitch Te Connectivity 2-5435802-0 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 1914 |
|
$3.3800 / $4.4700 | Buy Now |
DISTI #
10M9809
|
Newark | Switch, Dip, 10 Position, Spst, Piano, No. Of Circuits:10Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Features:Low Profile Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-5435802-0 Min Qty: 1936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
450-1400-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 49 Weeks Container: Tube |
10 In Stock |
|
$5.3100 | Buy Now |
DISTI #
V36:1790_11783196
|
Arrow Electronics | Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2312 | Americas - 502 |
|
$1.1965 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1936 Package Multiple: 1936 Container: Tube | 0Tube |
|
$2.8600 | Buy Now |
DISTI #
AMP2-5435802-0
|
Heilind Electronics | RIGHT ANGLE DIP SW 10 P S EALED | Americas - 0 in Stock |
|
$2.5487 / $3.4117 | Buy Now |
|
Onlinecomponents.com | RIGHT ANGLE DIP SW 10 P SEALED RoHS: Compliant |
1914 Partner Stock |
|
$2.0100 / $4.2900 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
2-5435802-0
|
TTI | DIP Switches / SIP Switches 10 POS SIDE ACT SLD Min Qty: 1936 Package Multiple: 11 Container: Tube | Americas - 0 |
|
$1.7100 / $2.7700 | Buy Now |
DISTI #
AMP2-5435802-0
|
Interstate Connecting Components | RIGHT ANGLE DIP SW 10 P S EALED | 0 |
|
$2.5487 / $3.4117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5435802-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5435802-0
TE Connectivity
RIGHT ANGLE DIP SW 10 P SEALED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Height | 7.36 mm | |
Body Length or Diameter | 27.43 mm | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 2-5435802-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5435802-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PSB10 | Piano Dip Switch, 10 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 2-5435802-0 vs 76PSB10 |
76PRB09S | Piano Dip Switch, 9 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 2-5435802-0 vs 76PRB09S |
5435802-8 | RIGHT ANGLE DIP SW 10P AU | TE Connectivity | 2-5435802-0 vs 5435802-8 |
76PSB09T | Piano Dip Switch, 9 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Grayhill Inc | 2-5435802-0 vs 76PSB09T |
76PSB09ST | Piano Dip Switch, 9 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 2-5435802-0 vs 76PSB09ST |