-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE DIP SW 10P AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R9019
|
Newark | Right Angle Dip Sw 10P Au Rohs Compliant: Yes |Alcoswitch Te Connectivity 5435802-8 Min Qty: 2112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3000 | Buy Now |
DISTI #
450-1426-ND
|
DigiKey | SWITCH PIANO DIP SPST Min Qty: 2112 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2146 | Buy Now |
DISTI #
5435802-8
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5435802-8) RoHS: Compliant Min Qty: 2112 Package Multiple: 2112 Container: Tube | 0 |
|
$1.9147 / $2.1618 | Buy Now |
DISTI #
506-5435802-8
|
Mouser Electronics | DIP Switches / SIP Switches RIGHT ANGLE DIP SW 10P AU RoHS: Compliant | 28 |
|
$2.0500 / $3.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2112 Package Multiple: 2112 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$1.9400 | Buy Now |
DISTI #
AMP5435802-8
|
Heilind Electronics | RIGHT ANGLE DIP SW 10P AU | Americas - 0 in Stock |
|
$2.2707 / $2.3047 | Buy Now |
|
Onlinecomponents.com | RIGHT ANGLE DIP SW 10P AU RoHS: Compliant | Alternative Product Available |
|
$1.9200 / $5.2500 | Buy Now |
|
Quest Components | 70 |
|
$3.1040 / $4.6560 | Buy Now | |
DISTI #
AMP5435802-8
|
Interstate Connecting Components | RIGHT ANGLE DIP SW 10P AU | 0 |
|
$2.2707 / $2.3047 | Buy Now |
DISTI #
5435802-8
|
Avnet Abacus | Switch DIP OFF ON SPST 10 Piano PC Pins 2.54mm Thru-Hole (Alt: 5435802-8) RoHS: Compliant Min Qty: 2112 Package Multiple: 11 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5435802-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5435802-8
TE Connectivity
RIGHT ANGLE DIP SW 10P AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Height | 7.36 mm | |
Body Length or Diameter | 27.43 mm | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5435802-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5435802-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PSB09 | Piano Dip Switch, 9 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5435802-8 vs 76PSB09 |
2-5435802-0 | RIGHT ANGLE DIP SW 10 P SEALED | TE Connectivity | 5435802-8 vs 2-5435802-0 |
76PRB09ST | Piano Dip Switch, 9 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 5435802-8 vs 76PRB09ST |