2-5435802-0
vs
76PSB09T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GRAYHILL INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
43 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Type |
PIANO
|
|
Additional Feature |
LOW PROFILE
|
|
Body Height |
7.36 mm
|
7.65 mm
|
Body Length or Diameter |
27.43 mm
|
24.9 mm
|
Contact Current(AC)-Max |
1.5 A
|
|
Contact Current(DC)-Max |
1.5 A
|
0.15 A
|
Contact Voltage(DC)-Max |
50 V
|
30 V
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
TIN
|
|
Housing Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
10
|
|
Number of Switch Sections |
10
|
9
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Length |
0.14 inch
|
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
9.65 mm
|
Contact (DC) Max Rating R Load |
|
.15A@30VDC
|
Electrical Life |
|
2000 Cycle(s)
|
|
|
|
Compare 2-5435802-0 with alternatives
Compare 76PSB09T with alternatives