Part Details for 2-35775-1 by TE Connectivity
Overview of 2-35775-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2-35775-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7595
|
Newark | Terminal, solis R 16-14Hd 1/4 |Amp Te Connectivity 2-35775-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
A135597CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23341 In Stock |
|
$0.4222 / $0.8100 | Buy Now |
DISTI #
2-35775-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 2-35775-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4256 / $0.4661 | Buy Now |
DISTI #
571-2-35775-1
|
Mouser Electronics | Terminals TERM SOLIS R 16-14HD 1/4 RoHS: Compliant | 9915 |
|
$0.4220 / $0.8100 | Buy Now |
DISTI #
72016596
|
RS | Terminal, inal, Solis R 16-14Hd 1/4 | TE Connectivity 2-35775-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.3980 | Buy Now |
DISTI #
AMP2-35775-1
|
Heilind Electronics | TERMINAL,SOLIS R 16-14HD 1/4 | Americas - 0 in Stock |
|
$0.4967 / $0.5041 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 16-14HD 1/4 RoHS: Compliant | 0 |
|
$0.4193 / $1.1484 | Buy Now |
DISTI #
2-35775-1
|
TTI | Terminals TERM SOLIS R 16-14HD 1/4 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.4390 / $0.4480 | Buy Now |
DISTI #
AMP2-35775-1
|
Interstate Connecting Components | TERMINAL,SOLIS R 16-14HD 1/4 | 0 |
|
$0.4967 / $0.5041 | Buy Now |
Part Details for 2-35775-1
2-35775-1 CAD Models
2-35775-1 Part Data Attributes:
|
2-35775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35775-1
TE Connectivity
TERMINAL,SOLIS R 16-14HD 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 2-35775-1
This table gives cross-reference parts and alternative options found for 2-35775-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-35775-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 2-35775-1 vs 320758 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 2-35775-1 vs 350199-1 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 2-35775-1 vs 61794-4 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 2-35775-1 vs 322341 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 2-35775-1 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 2-35775-1 vs 41346 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 2-35775-1 vs 34812 |
52587-1 | TERMINAL,COPALUM R 16-14 1/4 | TE Connectivity | 2-35775-1 vs 52587-1 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 2-35775-1 vs 321165 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 2-35775-1 vs 350436-2 |