-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 12-10 R 10; TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1956
|
Newark | Terminal, Ring Tongue, Stud 10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-35109-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14672 |
|
$0.2700 / $0.4570 | Buy Now |
DISTI #
A1082CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27077 In Stock |
|
$0.2326 / $0.4600 | Buy Now |
DISTI #
86W1956
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Tape - Bulk (Alt: 86W1956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2602 Partner Stock |
|
$0.3980 / $0.6360 | Buy Now |
DISTI #
571-2351091
|
Mouser Electronics | Terminals PIDG 12-10 R 10 TAPE RoHS: Compliant | 19401 |
|
$0.2080 / $0.3300 | Buy Now |
DISTI #
V72:2272_11805590
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 27.5mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3231 |
|
$0.2341 / $0.2843 | Buy Now |
|
Future Electronics | 12-10 AWG Crimp Insulated 10 Stud Yellow Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
AMP2-35109-1
|
Heilind Electronics | PIDG 12-10 R 10, TAPE | Americas - 110625 in Stock |
|
$0.2189 / $0.2290 | Buy Now |
|
Onlinecomponents.com | PIDG 12-10 R 10, TAPE RoHS: Compliant |
25000 In Stock |
|
$0.1932 / $0.2039 | Buy Now |
DISTI #
73591321
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.5mm Tin T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 112500 |
|
$0.2230 / $0.3102 | Buy Now |
DISTI #
74083699
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.5mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2313 | Americas - 25000 |
|
$0.2501 / $0.2832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35109-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35109-1
TE Connectivity
PIDG 12-10 R 10; TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-35109-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-35109-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-25036-112 | Ring Terminal | Molex | 2-35109-1 vs MS-25036-112 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | 2-35109-1 vs 0-0035109-0 |
190730170 | Ring Terminal, 6mm2, | Molex | 2-35109-1 vs 190730170 |
C-828-10T | Ring Terminal, 6mm2 | Molex | 2-35109-1 vs C-828-10T |
35109 | Ring Terminal, 6.64mm2 | TE Connectivity | 2-35109-1 vs 35109 |
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | 2-35109-1 vs PN10-10R-2K |