Part Details for 2-327968-1 by TE Connectivity
Overview of 2-327968-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2-327968-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2264
|
Newark | Pidg Rect 22-16Comm 22-18Mil 4 |Amp Te Connectivity 2-327968-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
96B2456
|
Newark | Pidg Rect 22-16Comm 22-18Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 2-327968-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.6440 | Buy Now |
DISTI #
2-327968-1-ND
|
DigiKey | CONN TERM RECT TONG 16-22 AWG #4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
999 In Stock |
|
$0.6093 / $1.0700 | Buy Now |
DISTI #
571-2-327968-1
|
Mouser Electronics | Terminals TONG 22-16 #4 TIN RoHS: Compliant | 599 |
|
$0.5990 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.5220 | Buy Now |
DISTI #
AMP2-327968-1
|
Heilind Electronics | PIDG RECT 22-16COMM 22-18MIL 4 | Americas - 0 in Stock |
|
$0.5851 / $0.6825 | Buy Now |
|
Onlinecomponents.com | PIDG RECT 22-16COMM 22-18MIL 4 RoHS: Compliant |
7283 In Stock 5000 On Order 5000 Factory Stock |
|
$0.5770 / $1.0070 | Buy Now |
DISTI #
2-327968-1
|
TTI | Terminals TONG 22-16 #4 TIN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5450 / $0.5560 | Buy Now |
DISTI #
AMP2-327968-1
|
Interstate Connecting Components | PIDG RECT 22-16COMM 22-18MIL 4 | 0 |
|
$0.5851 / $0.6825 | Buy Now |
|
Powell Electronics | PIDG RECT 22-16COMM 22-18MIL 4 Min Qty: 1000 | 3306 |
|
$0.4580 / $0.6975 | Buy Now |
Part Details for 2-327968-1
2-327968-1 CAD Models
2-327968-1 Part Data Attributes
|
2-327968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-327968-1
TE Connectivity
PIDG RECT 22-16COMM 22-18MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 2-327968-1
This table gives cross-reference parts and alternative options found for 2-327968-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-327968-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151730 | Ring Terminal, 1.31mm2 | TE Connectivity | 2-327968-1 vs 151730 |
152887 | 18-16 PIDG RT NO 4 STUD ORANG | TE Connectivity | 2-327968-1 vs 152887 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 2-327968-1 vs 1SET121080R0000 |
1SET121077R0000 | 1.42mm2 | TE Connectivity | 2-327968-1 vs 1SET121077R0000 |
1SET121076R0000 | 1.65mm2 | TE Connectivity | 2-327968-1 vs 1SET121076R0000 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 2-327968-1 vs 152883 |
1SET121074R0000 | 1.31mm2 | TE Connectivity | 2-327968-1 vs 1SET121074R0000 |
130044 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-327968-1 vs 130044 |
2-42937-0285 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-327968-1 vs 2-42937-0285 |
152877 | 18-16 PIDG R/T 3/8 STUD ORANG | TE Connectivity | 2-327968-1 vs 152877 |