Part Details for 2-326865-1 by TE Connectivity
Overview of 2-326865-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-326865-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 12-10 10 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2-326865-1
|
Avnet Abacus | PIDG Spade Tongue Terminal 10-12AWG 25.83mm 10.56mm Tin Tape Mounted (Alt: 2-326865-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
Part Details for 2-326865-1
2-326865-1 CAD Models
2-326865-1 Part Data Attributes
|
2-326865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-326865-1
TE Connectivity
TERMINAL,PIDG SPD FLG 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for 2-326865-1
This table gives cross-reference parts and alternative options found for 2-326865-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-326865-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-228-10X | Ring Terminal, 5mm2 | Molex | 2-326865-1 vs C-228-10X |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | 2-326865-1 vs 36160 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | 2-326865-1 vs 0-0035109-0 |
35109 | Ring Terminal, 6.64mm2 | TE Connectivity | 2-326865-1 vs 35109 |
MS-25036-112 | Ring Terminal | Molex | 2-326865-1 vs MS-25036-112 |
8-36160-5 | Terminal, 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-326865-1 vs 8-36160-5 |
MS25036-108 | Ring Terminal | Amphenol FCi | 2-326865-1 vs MS25036-108 |
CRS-DY-1008 | Ring Terminal | SPC Multicomp | 2-326865-1 vs CRS-DY-1008 |
320554 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-326865-1 vs 320554 |
19070-0123 | Ring Terminal, 5mm2 | Molex | 2-326865-1 vs 19070-0123 |