Part Details for 1SV303 by Toshiba America Electronic Components
Overview of 1SV303 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SV303
1SV303 CAD Models
1SV303 Part Data Attributes
|
1SV303
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV303
Toshiba America Electronic Components
DIODE 47 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 1-1G1A | |
Reach Compliance Code | unknown | |
Additional Feature | 2.5% MATCHED GROUP AVAILABLE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.68% | |
Diode Capacitance Ratio-Min | 17 | |
Diode Capacitance-Nom | 47 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 32 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV303
This table gives cross-reference parts and alternative options found for 1SV303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T359 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 29.5pF C(T), Silicon, COMPACT, M-204, 2 PIN | Sony Semiconductor | 1SV303 vs 1T359 |
ZC930TC | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | 1SV303 vs ZC930TC |
JDV2S14E | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV303 vs JDV2S14E |
ZMV933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | 1SV303 vs ZMV933A |
BB143,115 | BB143 | NXP Semiconductors | 1SV303 vs BB143,115 |
BB143T/R | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | 1SV303 vs BB143T/R |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | 1SV303 vs BBY62TRL |
SMV1251-079LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | 1SV303 vs SMV1251-079LF |
BBY51-03WE6433 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | 1SV303 vs BBY51-03WE6433 |
1T360 | Variable Capacitance Diode, 31.25pF C(T), Silicon, MINIATURE, M-204, 2 PIN | Sony Semiconductor | 1SV303 vs 1T360 |