There are no models available for this part yet.
Overview of 1SS-WMSP5-R2/2-VS2RE by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SS-WMSP5-R2/2-VS2RE by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-1SS-WMSP5-R2/2-VS2RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1974 | Buy Now | |
DISTI #
691-1SSWMSP5R22VS2RE
|
Mouser Electronics | Rocker Switches 1SSWMSP5R2/2VS2RE | 0 |
|
$7.4800 / $10.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $9.3500 | Buy Now | ||
DISTI #
000000000003890876
|
Sager | Rocker Switches 1SSWMSP5R2/2VS2RE Min Qty: 1 | 0 |
|
$6.2000 / $9.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.2100 / $9.3500 | Buy Now |
CAD Models for 1SS-WMSP5-R2/2-VS2RE by Carling Technologies
Part Data Attributes for 1SS-WMSP5-R2/2-VS2RE by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
NARROW ROCKER TYPE
|
Body Breadth
|
5.08 mm
|
Body Height
|
8.9 mm
|
Body Length or Diameter
|
10.16 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP67
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|
Alternate Parts for 1SS-WMSP5-R2/2-VS2RE
This table gives cross-reference parts and alternative options found for 1SS-WMSP5-R2/2-VS2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS-WMSP5-R2/2-VS2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S1-MSP5-R2/2M6KE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1S1-MSP5-R2/2M6KE |
1S1-MSP5-R2/2VS3KE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-straight | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1S1-MSP5-R2/2VS3KE |
1SS-WMSP5-R2/2-M1RE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Panel Mount | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1SS-WMSP5-R2/2-M1RE |
1S1-MSP5-R2/2M7KE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1S1-MSP5-R2/2M7KE |
1SM-WMSP5-R2-S7RET/R | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1SM-WMSP5-R2-S7RET/R |
1SM-WMSP5-R2-S6RE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1SM-WMSP5-R2-S6RE |
1SS-WMSP5-R2/2-M7KE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1SS-WMSP5-R2/2-M7KE |
1SS-WMSP5-R2/2-M7RE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1SS-WMSP5-R2/2-M7RE |
1SM-WMSP5-R2-M6RET/R | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1SM-WMSP5-R2-M6RET/R |
1SM-WMSP5-R2-M6KET/R | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | Carling Technologies | 1SS-WMSP5-R2/2-VS2RE vs 1SM-WMSP5-R2-M6KET/R |