1SS-WMSP5-R2/2-VS2RE vs 1S1-MSP5-R2/2VS3KE feature comparison

1SS-WMSP5-R2/2-VS2RE Carling Technologies

Buy Now Datasheet

1S1-MSP5-R2/2VS3KE Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks
Actuator Type NARROW ROCKER TYPE NARROW ROCKER TYPE
Body Breadth 5.08 mm 8 mm
Body Height 8.9 mm 9.1 mm
Body Length or Diameter 10.16 mm 10.16 mm
Contact (AC) Max Rating R Load .02A@20VAC .02A@20VAC
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 50000 Cycle(s) 30000 Cycle(s)
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED; IP67 EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED AND MOMENTARY LATCHED AND MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish GOLD TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1SS-WMSP5-R2/2-VS2RE with alternatives

Compare 1S1-MSP5-R2/2VS3KE with alternatives