Part Details for 1SS-WMSP5-R2/2-M7KE by Carling Technologies
Overview of 1SS-WMSP5-R2/2-M7KE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS-WMSP5-R2/2-M7KE
1SS-WMSP5-R2/2-M7KE CAD Models
1SS-WMSP5-R2/2-M7KE Part Data Attributes
|
1SS-WMSP5-R2/2-M7KE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1SS-WMSP5-R2/2-M7KE
Carling Technologies
Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | NARROW ROCKER TYPE | |
Body Breadth | 5.1 mm | |
Body Height | 8.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for 1SS-WMSP5-R2/2-M7KE
This table gives cross-reference parts and alternative options found for 1SS-WMSP5-R2/2-M7KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS-WMSP5-R2/2-M7KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1S1-MSP5-R2/2VS3KE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-straight | 1SS-WMSP5-R2/2-M7KE vs 1S1-MSP5-R2/2VS3KE |
1SS-WMSP5-R2/2-M2KE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-straight | 1SS-WMSP5-R2/2-M7KE vs 1SS-WMSP5-R2/2-M2KE |
1SM-WMSP5-R2-S6RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | 1SS-WMSP5-R2/2-M7KE vs 1SM-WMSP5-R2-S6RE |
1SM-WMSP5-R2-M6KET/R | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | 1SS-WMSP5-R2/2-M7KE vs 1SM-WMSP5-R2-M6KET/R |
1S1-MSP5-R2/2M7RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | 1SS-WMSP5-R2/2-M7KE vs 1S1-MSP5-R2/2M7RE |
1S1-MSP5-R2/2VS3RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-straight | 1SS-WMSP5-R2/2-M7KE vs 1S1-MSP5-R2/2VS3RE |
1SM-WMSP5-R2-S7KET/R | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | 1SS-WMSP5-R2/2-M7KE vs 1SM-WMSP5-R2-S7KET/R |
1SS-WMSP5-R2/2-M7RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | 1SS-WMSP5-R2/2-M7KE vs 1SS-WMSP5-R2/2-M7RE |
1SM-WMSP5-R2-S7RET/R | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Surface Mount-right Angle | 1SS-WMSP5-R2/2-M7KE vs 1SM-WMSP5-R2-S7RET/R |
1S1-MSP5-R2/2M1RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Narrow Rocker Type Actuator, Panel Mount | 1SS-WMSP5-R2/2-M7KE vs 1S1-MSP5-R2/2M1RE |