1N6271
Description: Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional,

Overview of 1N6271 by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N6271 by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6271 by Voltage Multipliers Inc

1N6271
Voltage Multipliers Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
15 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
8.1 V
Surface Mount
NO
Want to compare parts?
  1. 1N6271
    Voltage Multipliers Inc
    Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional,
    VS

Alternate Parts for 1N6271

This table gives cross-reference parts and alternative options found for 1N6271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE10A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1N6271 vs 1.5KE10A
1.5KE10 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Sussex Semiconductor Inc 1N6271 vs 1.5KE10
1N6271A.TR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6271 vs 1N6271A.TR
1N6271 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1N6271 vs 1N6271
1N6271A Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, EIC Semiconductor Inc 1N6271 vs 1N6271A
1N6271-A Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated 1N6271 vs 1N6271-A
1.5KE10B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1N6271 vs 1.5KE10B
1N6271A-T Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated 1N6271 vs 1N6271A-T
1.5KE10A Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd 1N6271 vs 1.5KE10A
1N6271 Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional, EIC Semiconductor Inc 1N6271 vs 1N6271
Part Number Description Manufacturer Compare
1N6271US Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors 1N6271 vs 1N6271US
1N6271A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1N6271 vs 1N6271A-A
1.5KE10 Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, Pulse Electronics Corporation 1N6271 vs 1.5KE10
1N6271.TR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6271 vs 1N6271.TR
1N6271A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1N6271 vs 1N6271A
1.5KE10 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6271 vs 1.5KE10
1.5KE10 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1N6271 vs 1.5KE10
1.5KE10AAMP Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1N6271 vs 1.5KE10AAMP
1N6271A-B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1N6271 vs 1N6271A-B
1.5KE10A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6271 vs 1.5KE10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6271 by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6271 by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of 1N6271 would you like to use for your alert(s)?
  • Please alert me when 1N6271 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6271 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6271.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6271 by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: