Part Details for 1.5KE10A by onsemi
Overview of 1.5KE10A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 56 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 8.55 Volt, DO-204AR | 440 |
|
$0.1520 / $0.2850 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 8.55 Volt, DO-204AR | 44 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 1.5KE10A
1.5KE10A CAD Models
1.5KE10A Part Data Attributes
|
1.5KE10A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE10A
onsemi
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE10A
This table gives cross-reference parts and alternative options found for 1.5KE10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE10 | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Sussex Semiconductor Inc | 1.5KE10A vs 1.5KE10 |
1N6271A.TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE10A vs 1N6271A.TR |
1N6271 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | 1.5KE10A vs 1N6271 |
1N6271A | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | EIC Semiconductor Inc | 1.5KE10A vs 1N6271A |
1N6271-A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE10A vs 1N6271-A |
1.5KE10B | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE10A vs 1.5KE10B |
1N6271A-T | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE10A vs 1N6271A-T |
1.5KE10A | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | 1.5KE10A vs 1.5KE10A |
1N6271 | Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional, | EIC Semiconductor Inc | 1.5KE10A vs 1N6271 |
1.5KE10ATR | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE10A vs 1.5KE10ATR |