1N6271 Voltage Multipliers IncBuy Now Datasheet |
1.5KE10AAMPPart not found Search for 1.5KE10AAMP |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Surface Mount | NO | |
Base Number Matches | 2 | |