Datasheets
1N5624GP/4-GSI-T30 by: Taitron Components Inc

Rectifier Diode,

Part Details for 1N5624GP/4-GSI-T30 by Taitron Components Inc

Overview of 1N5624GP/4-GSI-T30 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T30-08 Amphenol Communications Solutions 54102-T30-08-B/S.100\\ HDR
54102-T30-00 Amphenol Communications Solutions 54102-T30-00-BERG 0.100 HEADER
54102-T30-07 Amphenol Communications Solutions 54102-T30-07-BERG 0.100 HEADER

Part Details for 1N5624GP/4-GSI-T30

1N5624GP/4-GSI-T30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5624GP/4-GSI-T30 Part Data Attributes

1N5624GP/4-GSI-T30 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
1N5624GP/4-GSI-T30 Taitron Components Inc Rectifier Diode,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 3 µs
Reverse Test Voltage 200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5624GP/4-GSI-T30

This table gives cross-reference parts and alternative options found for 1N5624GP/4-GSI-T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5624GP/4-GSI-T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5624GPAMP Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica 1N5624GP/4-GSI-T30 vs 1N5624GPAMP
1N5624GP-E3/54 DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5624GP/4-GSI-T30 vs 1N5624GP-E3/54
1N5624GPHE3/54 DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5624GP/4-GSI-T30 vs 1N5624GPHE3/54
1N5624GP/91 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors 1N5624GP/4-GSI-T30 vs 1N5624GP/91
1N5624GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies 1N5624GP/4-GSI-T30 vs 1N5624GP-E3/54
Part Number Description Manufacturer Compare
FGP30DHE3/54 DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors 1N5624GP/4-GSI-T30 vs FGP30DHE3/54
EGP30D Rectifier Diode, Taitron Components Inc 1N5624GP/4-GSI-T30 vs EGP30D
PG302R_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5624GP/4-GSI-T30 vs PG302R_B0_00001
RGP30D Rectifier Diode, NTE Electronics Inc 1N5624GP/4-GSI-T30 vs RGP30D
HER303GX0G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor 1N5624GP/4-GSI-T30 vs HER303GX0G
1N5402G-T Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5624GP/4-GSI-T30 vs 1N5402G-T
GP30D/65 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors 1N5624GP/4-GSI-T30 vs GP30D/65
SF34-F Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5624GP/4-GSI-T30 vs SF34-F
HER303G-KA0G Rectifier Diode, Taiwan Semiconductor 1N5624GP/4-GSI-T30 vs HER303G-KA0G
SF34 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5624GP/4-GSI-T30 vs SF34

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5624GP/4-GSI-T30 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5624GP/4-GSI-T30 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of 1N5624GP/4-GSI-T30 would you like to use for your alert(s)?
  • Please alert me when 1N5624GP/4-GSI-T30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5624GP/4-GSI-T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5624GP/4-GSI-T30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5624GP/4-GSI-T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5624GP/4-GSI-T30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5624GP/4-GSI-T30 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: