1N5624GP/4-GSI-T30 vs FGP30DHE3/54 feature comparison

1N5624GP/4-GSI-T30 Taitron Components Inc

Buy Now Datasheet

FGP30DHE3/54 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC VISHAY SEMICONDUCTORS
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.95 V
JEDEC-95 Code DO-201AD DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 3 µs 0.035 µs
Reverse Test Voltage 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-15
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N5624GP/4-GSI-T30 with alternatives

Compare FGP30DHE3/54 with alternatives