Datasheets
HER303GX0G by: Taiwan Semiconductor

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD,

Part Details for HER303GX0G by Taiwan Semiconductor

Overview of HER303GX0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for HER303GX0G

HER303GX0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER303GX0G Part Data Attributes

HER303GX0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
HER303GX0G Taiwan Semiconductor Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for HER303GX0G

This table gives cross-reference parts and alternative options found for HER303GX0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER303GX0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FR303GU21 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor HER303GX0G vs FR303GU21
HER303G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, HY Electronic Corp HER303GX0G vs HER303G
FR303GX0 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER303GX0G vs FR303GX0
FR303GM28 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor HER303GX0G vs FR303GM28
HER303G-KA0G Rectifier Diode, Taiwan Semiconductor HER303GX0G vs HER303G-KA0G
HER303GHA0G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER303GX0G vs HER303GHA0G
FR303GR0G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER303GX0G vs FR303GR0G
FR303GX0G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER303GX0G vs FR303GX0G
HER303G-KB0G Rectifier Diode, Taiwan Semiconductor HER303GX0G vs HER303G-KB0G
HER303GHR0G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER303GX0G vs HER303GHR0G
Part Number Description Manufacturer Compare
FGP30DHE3/54 DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors HER303GX0G vs FGP30DHE3/54
EGP30D Rectifier Diode, Taitron Components Inc HER303GX0G vs EGP30D
PG302R_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PanJit Semiconductor HER303GX0G vs PG302R_B0_00001
RGP30D Rectifier Diode, NTE Electronics Inc HER303GX0G vs RGP30D
1N5402G-T Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated HER303GX0G vs 1N5402G-T
GP30D/65 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors HER303GX0G vs GP30D/65
SF34-F Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Rectron Semiconductor HER303GX0G vs SF34-F
HER303G-KA0G Rectifier Diode, Taiwan Semiconductor HER303GX0G vs HER303G-KA0G
SF34 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor HER303GX0G vs SF34
HER303GHA0G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER303GX0G vs HER303GHA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER303GX0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER303GX0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of HER303GX0G would you like to use for your alert(s)?
  • Please alert me when HER303GX0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER303GX0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER303GX0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER303GX0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER303GX0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER303GX0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: