Part Details for 1N5230B by Fairchild Semiconductor Corporation
Overview of 1N5230B by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 64 | 5000 |
|
$0.0131 / $0.0788 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-204AA | 8149 |
|
$0.0168 / $0.0360 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-204AA | 4000 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-204AA | 119 |
|
$0.0615 / $0.1230 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-204AA | 1600 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | 1N5230 - Zener Diode, 4.7V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 30397 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N5230B
1N5230B CAD Models
1N5230B Part Data Attributes:
|
1N5230B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5230B
Fairchild Semiconductor Corporation
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230B
This table gives cross-reference parts and alternative options found for 1N5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230B(DO-35)P | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5230B vs 1N5230B(DO-35)P |
1N5230B-T3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5230B vs 1N5230B-T3 |
1N5230BTR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5230B vs 1N5230BTR |
1N5230BRL | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230B vs 1N5230BRL |
1N5230B-G | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | Sensitron Semiconductors | 1N5230B vs 1N5230B-G |
1N5230BRR1 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5230B vs 1N5230BRR1 |
1N5230B.TR | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | Fairchild Semiconductor Corporation | 1N5230B vs 1N5230B.TR |
1N5230BTA | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230B vs 1N5230BTA |
1N5230BP | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5230B vs 1N5230BP |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5230B vs 1N5230B |