Part Details for 1N5230BTR by Fairchild Semiconductor Corporation
Overview of 1N5230BTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5230BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N5230BTR-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO35 Min Qty: 11539 Container: Bulk MARKETPLACE PRODUCT |
73400 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 64 | 5000 |
|
$0.0131 / $0.0788 | Buy Now |
|
Bristol Electronics | 48871 |
|
RFQ | ||
|
Bristol Electronics | 16979 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 8415 |
|
$0.0079 / $0.0788 | Buy Now |
|
Quest Components | 4000 |
|
$0.0105 / $0.1050 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Rochester Electronics | 1N5230 - Zener Diode, 4.7V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 73400 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | DIODE ZENER 4.7V 500MW DO35 | 29000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11007 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N5230BTR
1N5230BTR CAD Models
1N5230BTR Part Data Attributes
|
1N5230BTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5230BTR
Fairchild Semiconductor Corporation
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230BTR
This table gives cross-reference parts and alternative options found for 1N5230BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230BRL2 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5230BTR vs 1N5230BRL2 |
1N5230BRL | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230BTR vs 1N5230BRL |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | Hitachi Ltd | 1N5230BTR vs 1N5230B |
1N5230BRA1 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5230BTR vs 1N5230BRA1 |
1N5230B-GT3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5230BTR vs 1N5230B-GT3 |
1N5230BP | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5230BTR vs 1N5230BP |
1N5230B(DO-35)P | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5230BTR vs 1N5230B(DO-35)P |
1N5230BT/B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230BTR vs 1N5230BT/B |
1N5230BTA | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230BTR vs 1N5230BTA |
1N5230B | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230BTR vs 1N5230B |