Part Details for 1N5230BP by Micro Commercial Components
Overview of 1N5230BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5230BP
1N5230BP CAD Models
1N5230BP Part Data Attributes
|
1N5230BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5230BP
Micro Commercial Components
4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230BP
This table gives cross-reference parts and alternative options found for 1N5230BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230BRL2 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5230BP vs 1N5230BRL2 |
1N5230BRL | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230BP vs 1N5230BRL |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | Hitachi Ltd | 1N5230BP vs 1N5230B |
1N5230BRA1 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5230BP vs 1N5230BRA1 |
1N5230B-GT3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5230BP vs 1N5230B-GT3 |
1N5230B(DO-35)P | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5230BP vs 1N5230B(DO-35)P |
1N5230BT/B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230BP vs 1N5230BT/B |
1N5230BTA | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230BP vs 1N5230BTA |
1N5230B | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5230BP vs 1N5230B |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5230BP vs 1N5230B |