Part Details for 1N4944G by Master Instrument Corp
Overview of 1N4944G by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4944G
1N4944G CAD Models
1N4944G Part Data Attributes
|
1N4944G
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N4944G
Master Instrument Corp
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4944G
This table gives cross-reference parts and alternative options found for 1N4944G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4944G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD4004T-SH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | 1N4944G vs SOD4004T-SH |
FM4004L-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | 1N4944G vs FM4004L-W |
F1GFF1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N4944G vs F1GFF1 |
1N4004W-TP-HF | Rectifier Diode, | Micro Commercial Components | 1N4944G vs 1N4004W-TP-HF |
F1GFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4944G vs F1GFSF2 |
RR1VWM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | 1N4944G vs RR1VWM4STR |
1C5616GG | 1A, 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1N4944G vs 1C5616GG |
1C5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | 1N4944G vs 1C5616 |
ES1GFR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | 1N4944G vs ES1GFR3G |
CGRAT102-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4944G vs CGRAT102-HF |