Datasheets
SOD4004T-SH by: LRC Leshan Radio Co Ltd

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN

Part Details for SOD4004T-SH by LRC Leshan Radio Co Ltd

Overview of SOD4004T-SH by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SOD4004T-SH

SOD4004T-SH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SOD4004T-SH Part Data Attributes

SOD4004T-SH LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
SOD4004T-SH LRC Leshan Radio Co Ltd Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer LESHAN RADIO CO LTD
Package Description R-PDSO-F2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 1.8 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for SOD4004T-SH

This table gives cross-reference parts and alternative options found for SOD4004T-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOD4004T-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM4004L-W Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAL, 2 PIN Rectron Semiconductor SOD4004T-SH vs FM4004L-W
F1GFF1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN Yangzhou Yangjie Electronics Co Ltd SOD4004T-SH vs F1GFF1
1N4004W-TP-HF Rectifier Diode, Micro Commercial Components SOD4004T-SH vs 1N4004W-TP-HF
F1GFSF2 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd SOD4004T-SH vs F1GFSF2
RR1VWM4STR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHM Semiconductor SOD4004T-SH vs RR1VWM4STR
1C5616GG 1A, 400V, SILICON, SIGNAL DIODE, DIE-1 Sensitron Semiconductors SOD4004T-SH vs 1C5616GG
1C5616 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 Sensitron Semiconductors SOD4004T-SH vs 1C5616
ES1GFR3G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN Taiwan Semiconductor SOD4004T-SH vs ES1GFR3G
CGRAT102-HF Rectifier Diode, Comchip Technology Corporation Ltd SOD4004T-SH vs CGRAT102-HF
H1GFF1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN Yangzhou Yangjie Electronics Co Ltd SOD4004T-SH vs H1GFF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOD4004T-SH by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOD4004T-SH by LRC Leshan Radio Co Ltd

  • Please alert me when SOD4004T-SH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOD4004T-SH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOD4004T-SH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOD4004T-SH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOD4004T-SH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOD4004T-SH by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: