Part Details for FM4004L-W by Rectron Semiconductor
Overview of FM4004L-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FM4004L-W
FM4004L-W CAD Models
FM4004L-W Part Data Attributes
|
FM4004L-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4004L-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM4004L-W
This table gives cross-reference parts and alternative options found for FM4004L-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4004L-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD4004T-SH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | FM4004L-W vs SOD4004T-SH |
F1GFF1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4004L-W vs F1GFF1 |
1N4004W-TP-HF | Rectifier Diode, | Micro Commercial Components | FM4004L-W vs 1N4004W-TP-HF |
F1GFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM4004L-W vs F1GFSF2 |
RR1VWM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | FM4004L-W vs RR1VWM4STR |
1C5616GG | 1A, 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | FM4004L-W vs 1C5616GG |
1C5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | FM4004L-W vs 1C5616 |
ES1GFR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | FM4004L-W vs ES1GFR3G |
CGRAT102-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FM4004L-W vs CGRAT102-HF |
H1GFF1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4004L-W vs H1GFF1 |