1M120ZS5
Description: 180V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Overview of 1M120ZS5 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1M120ZS5 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1M120ZS5 by Motorola Mobility LLC

1M120ZS5
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
550 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
180 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1.4 mA
Want to compare parts?
  1. 1M120ZS5
    Motorola Mobility LLC
    180V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
    VS

Alternate Parts for 1M120ZS5

This table gives cross-reference parts and alternative options found for 1M120ZS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1M120ZS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1Z120BTR Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1M120ZS5 vs C1Z120BTR
C1Z120B Zener Diode, 120V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1M120ZS5 vs C1Z120B
1EZ120D5-BP Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1M120ZS5 vs 1EZ120D5-BP
C1Z120BTRLEADFREE Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1M120ZS5 vs C1Z120BTRLEADFREE
1EZ120D5-T Zener Diode, Micro Commercial Components 1M120ZS5 vs 1EZ120D5-T
Part Number Description Manufacturer Compare
JANTXV1N987B 120V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1M120ZS5 vs JANTXV1N987B
Z4KE120A Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, General Instrument Corp 1M120ZS5 vs Z4KE120A
2EZ120D Zener Diode, 120V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1M120ZS5 vs 2EZ120D
BZY97C120 Zener Diode, 120V V(Z), 5.39%, 1.5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica 1M120ZS5 vs BZY97C120
JAN1N987B 120V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1M120ZS5 vs JAN1N987B
1N3815 120V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1M120ZS5 vs 1N3815
JAN1N987B-1 Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1M120ZS5 vs JAN1N987B-1
1N6026B Zener Diode, 120V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1M120ZS5 vs 1N6026B
JAN1N987B Zener Diode, 120V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1M120ZS5 vs JAN1N987B
JAN1N988B-1 Zener Diode, 130V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1M120ZS5 vs JAN1N988B-1

Related Parts for 1M120ZS5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1M120ZS5 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1M120ZS5 by Motorola Mobility LLC

  • Please alert me when 1M120ZS5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1M120ZS5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1M120ZS5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1M120ZS5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1M120ZS5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1M120ZS5 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: