Diodes
1EZ120D5-BP
Micro Commercial Components
Description: Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2

Overview of 1EZ120D5-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1EZ120D5-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1EZ120D5-BP by Micro Commercial Components

1EZ120D5-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
550 Ω
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
4500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
120 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
91.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
2 mA
Want to compare parts?
  1. 1EZ120D5-BP
    Micro Commercial Components
    Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1EZ120D5-BP

This table gives cross-reference parts and alternative options found for 1EZ120D5-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EZ120D5-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1EZ120D5-T Zener Diode, Micro Commercial Components 1EZ120D5-BP vs 1EZ120D5-T
C1Z120B Zener Diode, 120V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1EZ120D5-BP vs C1Z120B
1EZ120D5-B Zener Diode, Micro Commercial Components 1EZ120D5-BP vs 1EZ120D5-B
1EZ120D5 Zener Diode, 120V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1EZ120D5-BP vs 1EZ120D5
C1Z120BTR Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1EZ120D5-BP vs C1Z120BTR
Part Number Description Manufacturer Compare
1N987 120V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1EZ120D5-BP vs 1N987
1N5271A Zener Diode, 100V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1EZ120D5-BP vs 1N5271A
1N5951BRL 3 Watt SUR30 Zener Voltage Regulators 120 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL onsemi 1EZ120D5-BP vs 1N5951BRL
1N3815A 120V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1EZ120D5-BP vs 1N3815A
JAN1N987B Zener Diode, 120V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1EZ120D5-BP vs JAN1N987B
JAN1N988B-1 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1EZ120D5-BP vs JAN1N988B-1
BZY97C100 Zener Diode, 100V V(Z), 6%, 1.5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica 1EZ120D5-BP vs BZY97C100
BZY97C120 120V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1EZ120D5-BP vs BZY97C120
1N5951B Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1EZ120D5-BP vs 1N5951B
1N987B Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1EZ120D5-BP vs 1N987B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1EZ120D5-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1EZ120D5-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1EZ120D5-BP would you like to use for your alert(s)?
  • Please alert me when 1EZ120D5-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1EZ120D5-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1EZ120D5-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1EZ120D5-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1EZ120D5-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1EZ120D5-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: