Part Details for C1Z120BTRLEADFREE by Central Semiconductor Corp
Overview of C1Z120BTRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1Z120BTRLEADFREE
C1Z120BTRLEADFREE CAD Models
C1Z120BTRLEADFREE Part Data Attributes
|
C1Z120BTRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
C1Z120BTRLEADFREE
Central Semiconductor Corp
Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for C1Z120BTRLEADFREE
This table gives cross-reference parts and alternative options found for C1Z120BTRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1Z120BTRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1EZ120D5-T | Zener Diode, | Micro Commercial Components | C1Z120BTRLEADFREE vs 1EZ120D5-T |
C1Z120B | Zener Diode, 120V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | C1Z120BTRLEADFREE vs C1Z120B |
1EZ120D5-B | Zener Diode, | Micro Commercial Components | C1Z120BTRLEADFREE vs 1EZ120D5-B |
1EZ120D5 | Zener Diode, 120V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | C1Z120BTRLEADFREE vs 1EZ120D5 |
C1Z120BTR | Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | C1Z120BTRLEADFREE vs C1Z120BTR |
1EZ120D5-BP | Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | C1Z120BTRLEADFREE vs 1EZ120D5-BP |