Part Details for 1SS416(TL4,D) by Toshiba America Electronic Components
Overview of 1SS416(TL4,D) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 1SS416(TL4,D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS416(TL4,D)
|
Avnet Americas | Diode Small Signal Schottky 35V 0.1A 2-Pin fSC - Tape and Reel (Alt: 1SS416(TL4,D)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1SS416(TL4,D)
|
Avnet Americas | Diode Small Signal Schottky 35V 0.1A 2-Pin fSC - Tape and Reel (Alt: 1SS416(TL4,D)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1SS416(TL4,D)
1SS416(TL4,D) CAD Models
1SS416(TL4,D) Part Data Attributes:
|
1SS416(TL4,D)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS416(TL4,D)
Toshiba America Electronic Components
X34 PB-F FSC SBDIODE(LF), IF = 5MA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS416(TL4,D)
This table gives cross-reference parts and alternative options found for 1SS416(TL4,D). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS416(TL4,D), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS416(TL3ALPSP) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | 1SS416(TL4,D) vs 1SS416(TL3ALPSP) |
1SS416(TL3MOT) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | 1SS416(TL4,D) vs 1SS416(TL3MOT) |
1SS416,L3APF(T | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | 1SS416(TL4,D) vs 1SS416,L3APF(T |
1SS110 | RECTIFIER DIODE,35V V(RRM),AXIAL-3 | Renesas Electronics Corporation | 1SS416(TL4,D) vs 1SS110 |
1SS307(T5LPEW,F) | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | 1SS416(TL4,D) vs 1SS307(T5LPEW,F) |
CDBUR0130L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1SS416(TL4,D) vs CDBUR0130L-HF |
1SS307(T5L,PP,F) | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | 1SS416(TL4,D) vs 1SS307(T5L,PP,F) |
BAT18 | SIGNAL DIODE | STMicroelectronics | 1SS416(TL4,D) vs BAT18 |
1SS416,L3F(T | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | 1SS416(TL4,D) vs 1SS416,L3F(T |
CD0603-B0130L | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | Bourns Inc | 1SS416(TL4,D) vs CD0603-B0130L |