1SS416(TL4,D)
vs
1SS416,L3F(T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
16 Weeks
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Rep Pk Reverse Voltage-Max |
35 V
|
35 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-F2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
|
|
|
Compare 1SS416(TL4,D) with alternatives
-
1SS416(TL4,D) vs 1SS416(TPH3)
-
1SS416(TL4,D) vs 1SS416,L3APF(T
-
1SS416(TL4,D) vs 1SS416(TL3PC)
-
1SS416(TL4,D) vs 1SS416,H3F(T
-
1SS416(TL4,D) vs 1SS307(T5L,PP,F)
-
1SS416(TL4,D) vs 1SS307(T5LPEW,F)
-
1SS416(TL4,D) vs 1SS416(TL3SONY)
-
1SS416(TL4,D) vs BA243
-
1SS416(TL4,D) vs 1SS356VMTE-17
Compare 1SS416,L3F(T with alternatives
-
1SS416,L3F(T vs 1SS416(TPH3)
-
1SS416,L3F(T vs 1SS416,L3APF(T
-
1SS416,L3F(T vs 1SS416(TL3PC)
-
1SS416,L3F(T vs 1SS416,H3F(T
-
1SS416,L3F(T vs 1SS307(T5L,PP,F)
-
1SS416,L3F(T vs 1SS307(T5LPEW,F)
-
1SS416,L3F(T vs 1SS416(TL3SONY)
-
1SS416,L3F(T vs BA243
-
1SS416,L3F(T vs 1SS356VMTE-17