Part Details for BAT18 by STMicroelectronics
Overview of BAT18 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAT18
BAT18 CAD Models
BAT18 Part Data Attributes:
|
BAT18
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT18
STMicroelectronics
SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT18
This table gives cross-reference parts and alternative options found for BAT18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS416(TL3ALPSP) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | BAT18 vs 1SS416(TL3ALPSP) |
1SS416(TL3MOT) | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | BAT18 vs 1SS416(TL3MOT) |
1SS416,L3APF(T | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | BAT18 vs 1SS416,L3APF(T |
1SS110 | RECTIFIER DIODE,35V V(RRM),AXIAL-3 | Renesas Electronics Corporation | BAT18 vs 1SS110 |
1SS307(T5LPEW,F) | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | BAT18 vs 1SS307(T5LPEW,F) |
CDBUR0130L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT18 vs CDBUR0130L-HF |
1SS307(T5L,PP,F) | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | BAT18 vs 1SS307(T5L,PP,F) |
1SS416,L3F(T | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | Toshiba America Electronic Components | BAT18 vs 1SS416,L3F(T |
CD0603-B0130L | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | Bourns Inc | BAT18 vs CD0603-B0130L |
1SS416TS | DIODE 0.1 A, 35 V, SILICON, SIGNAL DIODE, FSC2, 1-1X1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | BAT18 vs 1SS416TS |