1SMB5933HR5
Taiwan Semiconductor
Description: Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of 1SMB5933HR5 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1SMB5933HR5 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5933HR5 by Taiwan Semiconductor

1SMB5933HR5
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
17 mA
Want to compare parts?
  1. 1SMB5933HR5
    Taiwan Semiconductor
    Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for 1SMB5933HR5

This table gives cross-reference parts and alternative options found for 1SMB5933HR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5933HR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZ1SMB5933BT3G-VF01 Zener Diode onsemi 1SMB5933HR5 vs SZ1SMB5933BT3G-VF01
1SMB5933HR5G Zener Diode, Taiwan Semiconductor 1SMB5933HR5 vs 1SMB5933HR5G
1SMB5933M4G Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1SMB5933M4G
SMBZ5933B-E3/52 DIODE 22 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode Vishay Semiconductors 1SMB5933HR5 vs SMBZ5933B-E3/52
1PGSMB5933HR5G Zener Diode Taiwan Semiconductor 1SMB5933HR5 vs 1PGSMB5933HR5G
1SMB5933R4 Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1SMB5933R4
1PGSMB5933M4G Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1PGSMB5933M4G
SMBZ5933B-E3/5B Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies 1SMB5933HR5 vs SMBZ5933B-E3/5B
1PGSMB5933HR4G Zener Diode Taiwan Semiconductor 1SMB5933HR5 vs 1PGSMB5933HR4G
3SMBJ5933B-T Zener Diode, Micro Commercial Components 1SMB5933HR5 vs 3SMBJ5933B-T
Part Number Description Manufacturer Compare
1SMB5933 Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1SMB5933
1SMB5933R5 Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1SMB5933R5
1SMB5933M4 Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1SMB5933M4
1PGSMB5933H Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1PGSMB5933H
1SMB5933B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5933HR5 vs 1SMB5933B-T3-LF
1SMB5933HM4 Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5933HR5 vs 1SMB5933HM4
SZ1SMB5933BT3G-VF01 Zener Diode onsemi 1SMB5933HR5 vs SZ1SMB5933BT3G-VF01
SMBZ5933B-E3/5B Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies 1SMB5933HR5 vs SMBZ5933B-E3/5B
3SMBJ5933B Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Micro Commercial Components 1SMB5933HR5 vs 3SMBJ5933B
1PGSMB5933HR4G Zener Diode Taiwan Semiconductor 1SMB5933HR5 vs 1PGSMB5933HR4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5933HR5 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5933HR5 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5933HR5 would you like to use for your alert(s)?
  • Please alert me when 1SMB5933HR5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5933HR5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5933HR5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5933HR5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5933HR5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5933HR5 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: