Part Details for 1SMB5933HR5G by Taiwan Semiconductor
Overview of 1SMB5933HR5G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5933HR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB5933HR5G-ND
|
DigiKey | DIODE ZENER 22V 3W DO214AA Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1SMB5933HR5G
|
Avnet Americas | Diode Zener Single 22V 5% 550mW 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: 1SMB5933HR5G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for 1SMB5933HR5G
1SMB5933HR5G CAD Models
1SMB5933HR5G Part Data Attributes
|
1SMB5933HR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5933HR5G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1SMB5933HR5G
This table gives cross-reference parts and alternative options found for 1SMB5933HR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5933HR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMB5933HM4G | Taiwan Semiconductor | Check for Price | Zener Diode, | 1SMB5933HR5G vs 1SMB5933HM4G |
1SMB5933HM4 | Taiwan Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1SMB5933HR5G vs 1SMB5933HM4 |
1SMB5933B-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1SMB5933HR5G vs 1SMB5933B-T3-LF |
SZ1SMB5933BT3G | onsemi | Check for Price | 3.0 W Zener Diode Voltage Regulator 22 V (Automotive), SMB, 2500-REEL, Automotive Qualified | 1SMB5933HR5G vs SZ1SMB5933BT3G |
3SMBJ5933B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1SMB5933HR5G vs 3SMBJ5933B-TP-HF |
3SMBJ5933B-T | Micro Commercial Components | Check for Price | Zener Diode, | 1SMB5933HR5G vs 3SMBJ5933B-T |
1PGSMB5933M4G | Taiwan Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 1SMB5933HR5G vs 1PGSMB5933M4G |