Part Details for 1SMB5933 by Taiwan Semiconductor
Overview of 1SMB5933 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMB5933TR-ND
|
DigiKey | DIODE ZENER 22V 3W DO214AA Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.1151 | Buy Now |
DISTI #
1SMB5933
|
Avnet Americas | Diode Zener Single 22V 5% 3W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1SMB5933) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0961 / $0.1048 | Buy Now |
DISTI #
821-1SMB5933
|
Mouser Electronics | Zener Diodes 3000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1120 | Buy Now |
DISTI #
1SMB5933
|
EBV Elektronik | Diode Zener Single 22V 5% 3W 2-Pin DO-214AA T/R (Alt: 1SMB5933) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SMB5933
1SMB5933 CAD Models
1SMB5933 Part Data Attributes
|
1SMB5933
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5933
Taiwan Semiconductor
Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1SMB5933
This table gives cross-reference parts and alternative options found for 1SMB5933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1SMB5933BT3G-VF01 | Zener Diode | onsemi | 1SMB5933 vs SZ1SMB5933BT3G-VF01 |
1SMB5933HR5G | Zener Diode, | Taiwan Semiconductor | 1SMB5933 vs 1SMB5933HR5G |
1SMB5933M4G | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5933 vs 1SMB5933M4G |
SMBZ5933B-E3/52 | DIODE 22 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | 1SMB5933 vs SMBZ5933B-E3/52 |
1PGSMB5933HR5G | Zener Diode | Taiwan Semiconductor | 1SMB5933 vs 1PGSMB5933HR5G |
1SMB5933R4 | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5933 vs 1SMB5933R4 |
1PGSMB5933M4G | Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5933 vs 1PGSMB5933M4G |
SMBZ5933B-E3/5B | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | 1SMB5933 vs SMBZ5933B-E3/5B |
1PGSMB5933HR4G | Zener Diode | Taiwan Semiconductor | 1SMB5933 vs 1PGSMB5933HR4G |
3SMBJ5933B-T | Zener Diode, | Micro Commercial Components | 1SMB5933 vs 3SMBJ5933B-T |