Datasheets
1SMB20CAT3G by:

Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for 1SMB20CAT3G by Littelfuse Inc

Overview of 1SMB20CAT3G by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1SMB20CAT3G

Part # Distributor Description Stock Price Buy
DISTI # C1S425201130006
Chip1Stop Other semiconductors RoHS: Compliant pbFree: Yes 137
  • 1 $0.7040
  • 100 $0.2240
$0.2240 / $0.7040 Buy Now

Part Details for 1SMB20CAT3G

1SMB20CAT3G CAD Models

1SMB20CAT3G Part Data Attributes

1SMB20CAT3G Littelfuse Inc
Buy Now Datasheet
Compare Parts:
1SMB20CAT3G Littelfuse Inc Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description SMB, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 24.5 V
Breakdown Voltage-Min 22.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1SMB20CAT3G

This table gives cross-reference parts and alternative options found for 1SMB20CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB20CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ20CA.TF Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation 1SMB20CAT3G vs SMBJ20CA.TF
SMBJ20CA-HRA Trans Voltage Suppressor Diode Littelfuse Inc 1SMB20CAT3G vs SMBJ20CA-HRA
SMBJ20CA-HR Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc 1SMB20CAT3G vs SMBJ20CA-HR
Part Number Description Manufacturer Compare
SMBJ20CA-HR Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc 1SMB20CAT3G vs SMBJ20CA-HR
SMBJ20CA-HRA Trans Voltage Suppressor Diode Littelfuse Inc 1SMB20CAT3G vs SMBJ20CA-HRA
SMBJ20CA.TF Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation 1SMB20CAT3G vs SMBJ20CA.TF

1SMB20CAT3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB20CAT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB20CAT3G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 1SMB20CAT3G would you like to use for your alert(s)?
  • Please alert me when 1SMB20CAT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB20CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB20CAT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB20CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB20CAT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB20CAT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: