1SMB20CAT3G vs SMBJ20CA-HRA feature comparison

1SMB20CAT3G Littelfuse Inc

Buy Now Datasheet

SMBJ20CA-HRA Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description SMB, 2 PIN R-PDSO-J2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 24.5 V 24.5 V
Breakdown Voltage-Min 22.2 V 22.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.55 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 1
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare 1SMB20CAT3G with alternatives

Compare SMBJ20CA-HRA with alternatives